
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $7.390 |
| 25+ | $7.360 |
| 50+ | $7.330 |
| 100+ | $6.730 |
| 250+ | $6.370 |
| 500+ | $6.240 |
Product Information
Product Overview
LT1107 is a versatile micropower DC/DC converter. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown, or inverting applications. The LT1107 is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. Quiescent current is just 320µA, making the LT1107 ideal for power-conscious battery operated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier. Applications include palmtop computers, 3V to 5V, 5V to 12V converters, 24V to 5V, 12V to 5V converters, LCD bias generators, peripherals and add-on cards, battery backup supplies, cellular telephones and portable instruments.
- Operates at supply voltages from 2V to 30V, consumes only 320µA supply current
- Works in step-up or step-down mode
- Only three external components required
- Low-battery detector comparator on-chip, user adjustable current limit
- Internal 1A power switch
- Requires only three external components to deliver a fixed output of 5V
- 8-lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
2V
-
NSOIC
Surface Mount
5V
-
-
70°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck, Boost
30V
-
8Pins
5V
-
63kHz
0°C
-
MSL 1 - Unlimited
NSOIC
63kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
