
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 10+ | $9.970 |
| 25+ | $9.450 |
| 94+ | $8.910 |
| 141+ | $8.650 |
| 282+ | $8.390 |
| 517+ | $8.150 |
Product Information
Product Overview
LT1081ISW#PBF is a advanced low power 5V RS232 dual driver/receiver. This interface optimized device provides a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver outputs are fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of the device does not load the signal line when “shut down” or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. It is used in applications such as portable computers, battery-powered RS232 systems, power supply generator, terminals, modems.
- Three-state outputs are high impedance when off
- Absolutely no latchup, only needs 1µF capacitors
- Driver logic input current is 5µA typical at (VIN ≥ 2V, TA = 25°C)
- Driver slew rate is 15V/µs typical at (RL = 3K, CL = 51pF, TA = 25°C)
- Driver output leakage current is 10µA typical at (SHUTDOWN, VOUT = ±30V)
- Receiver input resistance is 5Kohm typical at (VIN = ±10V, TA = 25°C)
- Supply current is 12mA typical at (TA = 25°C)
- Receiver output short-circuit current is -20mA typical at (sinking current, VOUT = VCC)
- Operating temperature range from -40°C to 85°C
- 16-lead plastic WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
18Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
2Receivers
-
5V
WSOIC
-
-
85°C
-
Technical Docs (1)
Alternatives for LT1081ISW#PBF
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
