
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 10+ | $12.580 |
| 25+ | $11.940 |
| 50+ | $11.300 |
| 100+ | $10.990 |
| 250+ | $10.680 |
| 500+ | $10.370 |
Product Information
Product Overview
LT1058 is a lowest offset quad JFET input operational amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. It can replace four single precision JFET input op-amps, while saving board space, power dissipation and cost. It is used in applications such as precision, high speed instrumentation, fast, precision sample-and-hold, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters.
- Slew rate is 13V/µs typical at (VS = ±15V, TA = 25°C, VCM = 0V)
- Gain-bandwidth product is 5MHz typical at (VS = ±15V, TA = 25°C, VCM = 0V)
- Supply current per amplifier is 1.7mA typical at (VS = ±15V, TA = 25°C, VCM = 0V)
- Input offset voltage is 0.7mV typical at (VS = ±15V, VCM = 0V, 0°C ≤ TA ≤ 70°C)
- Input bias current is ±60pA typical at (VS = ±15V, VCM = 0V, 0°C ≤ TA ≤ 70°C)
- Large-signal voltage gain is 200mV typical at (VS = ±15V, VCM = 0V, 0°C ≤ TA ≤ 70°C)
- Common mode rejection ratio is 96dB typical at (VS = ±15V, VCM = 0V, 0°C ≤ TA ≤ 70°C)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
13V/µs
± 10.5V to 14.3V
16Pins
-
10pA
0°C
-
MSL 1 - Unlimited
WSOIC
5MHz
13V/µs
5MHz
± 10.5V to 14.3V
WSOIC
JFET
350µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
