
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1056S8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7714 |
| Your Part Number | |
| Technical Datasheet |
300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.450 |
| 25+ | $6.920 |
| 50+ | $6.630 |
| 100+ | $6.340 |
| 250+ | $6.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1056S8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7714 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 5.5MHz |
| Slew Rate Typ | 14V/µs |
| Supply Voltage Range | ± 10V to ± 18V |
| Supply Voltage Range | ± 10V to ± 18V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 5.5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 14V/µs |
Product Overview
LT1056 is a precision, high speed, JFET input operational amplifier. This device is differentiated by their operating currents. This lower power dissipation device achieves lower bias and offset currents and offset voltage. It is widely used in application such as precision, high speed instrumentation, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters, fast, precision sample-and-hold etc.
- Offset voltage is 140µV typ
- Drift is 3.0µV/°C typ
- Input bias current is ±10pA typ
- Slew rate is 14V/µs typ
- Common mode rejection ratio is 98dB typ
- Power supply rejection ratio is 104dB typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 14V/µs |
| Supply Voltage Range | ± 10V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 5.5MHz |
| Slew Rate | 14V/µs |
| Gain Bandwidth Product | 5.5MHz |
|---|---|
| Supply Voltage Range | ± 10V to ± 18V |
| IC Case / Package | SOIC |
| Amplifier Type | JFET |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
