
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.760 |
| 25+ | $4.410 |
| 50+ | $4.210 |
| 100+ | $4.010 |
| 250+ | $3.860 |
| 500+ | $3.710 |
Product Information
Product Overview
LT®1037 fis a low noise, high speed precision operational amplifier. It has 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz and 60nV peak to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 20µV offset voltage, 0.3µV/°C drift, 2630dB common mode and power supply rejection, and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater.
- 4.5nV/√Hz 10Hz noise
- 3.8nV/√Hz 1kHz noise
- 5 million min voltage gain, RL = 2k
- 2 million min voltage gain, RL = 600 ohm
- 60µV max offset voltage
- 8-lead plastic SO package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
15V/µs
± 4V to ± 18V
8Pins
-
15nA
0°C
-
MSL 1 - Unlimited
NSOIC
60MHz
15V/µs
60MHz
± 4V to ± 18V
NSOIC
General Purpose
20µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
