
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1037CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7703 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.430 |
| 25+ | $4.160 |
| 50+ | $3.880 |
| 100+ | $3.710 |
| 250+ | $3.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1037CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7703 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 60MHz |
| Slew Rate Typ | 15V/µs |
| Supply Voltage Range | ± 4V to ± 18V |
| Supply Voltage Range | ± 4V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 20µV |
| Input Bias Current | 15nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 60MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 15V/µs |
Product Overview
LT®1037 fis a low noise, high speed precision operational amplifier. It has 2.5nV/√Hz wideband noise (less than the noise of a 400 ohm resistor), 1/f corner frequency of 2Hz and 60nV peak to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 20µV offset voltage, 0.3µV/°C drift, 2630dB common mode and power supply rejection, and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater.
- 4.5nV/√Hz 10Hz noise
- 3.8nV/√Hz 1KHz noise
- 5 million min voltage gain, RL = 2k
- 2 million min voltage gain, RL = 600 ohm
- 60µV max offset voltage
- 8-lead PDIP
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 15V/µs |
| Supply Voltage Range | ± 4V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 15nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | DIP |
| Bandwidth | 60MHz |
| Slew Rate | 15V/µs |
| Gain Bandwidth Product | 60MHz |
|---|---|
| Supply Voltage Range | ± 4V to ± 18V |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 20µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
