
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $5.750 |
| 25+ | $5.410 |
| 50+ | $5.060 |
| 100+ | $4.840 |
Product Information
Product Overview
LT1017 is a general purpose micropower dual comparator. This is optimized for lowest operating power. The output stage includes a class B pullup current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparator with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. Typical applications are power supply monitors, relay driving, oscillators.
- Offset voltage is 1mV at ±0.75V ≤ VS ≤ ±20V, 25°C
- Bias current is 15nA at ±0.75V ≤ VS ≤ ±20V, 25°C
- Output sink current is 65mA at V+ = 4.5V, V– = 0V, overdrive <gt/> 30mV, 25°C
- Internal pull-up current
- Output can drive loads above V+
- Supply current is 60μA at VS = 5V, 25°C
- Minimum operating voltage is 1.15V at IOUT = 1mA, 25°C
- 8-lead PDIP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
-
1.1V to 40V
8Pins
Single Supply
0°C
LT1017 Series
MSL 1 - Unlimited
-
Open Collector
-
2Channels
1.1V to 40V
DIP
Open Collector
Through Hole
70°C
-
No SVHC (04-Feb-2026)
DIP
2 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
