Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 10+ | $10.590 |
| 25+ | $9.410 |
| 50+ | $8.800 |
| 100+ | $8.270 |
Product Information
Product Overview
LT1014 is the precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. It can be operated off a single 5V power supply, input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs is eliminated. Typical applications are battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, 4mA to 20mA current loop transmitters, multiple limit threshold detection, active filters, multiple gain blocks.
- Output swings to ground while sinking current
- Input offset voltage is 50µV typical at TA=25°C. VS=±15V, VCM=0V
- Average input offset voltage drift is 0.3µV/°C
- Input offset current is 0.15nA typical at TA=25°C. VS=±15V, VCM=0V
- Input bias current is 12nA typical at TA=25°C. VS=±15V, VCM=0V
- Input noise voltage is 0.55µVP-P typical at 0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V
- Supply current is 0.35mA per amplifier and slew rate is 0.4V/µs at TA=25°C. VS=±15V, VCM=0V
- Input voltage range is 13.8V typical at TA=25°C. VS=±15V, VCM=0V
- 14-lead PDIP package
- 0°C to 70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.4V/µs
± 2V to ± 18V
14Pins
-
12nA
0°C
-
MSL 1 - Unlimited
DIP
-
0.4V/µs
-
± 2V to ± 18V
DIP
General Purpose
50µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate