
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1009CZ#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK7640 |
| Product Range | LT1009 Series |
| Your Part Number | |
| Technical Datasheet |
1,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 3000+ | $2.920 |
| 6000+ | $2.860 |
| 12000+ | $2.800 |
| 18000+ | $2.740 |
| 30000+ | $2.690 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1009CZ#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK7640 |
| Product Range | LT1009 Series |
| Technical Datasheet | |
| Voltage Reference Type | Shunt |
| Product Range | LT1009 Series |
| Reference Voltage Min | 2.495V |
| Reference Voltage Max | 2.505V |
| Initial Accuracy | 0.2% |
| Temperature Coefficient | 25ppm/°C |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | TO-92 |
Product Overview
LT1009 is a precision trimmed 2.5V shunt regulator diode featuring a maximum initial tolerance of only ±5mV. The low dynamic impedance and wide operating current range enhances its versatility. The 0.2% reference tolerance is achieved by on-chip trimming which not only minimizes the initial voltage tolerance but also minimizes the temperature drift. Even though no adjustments are needed with this, a third terminal allows the reference voltage to be adjusted ±5% to calibrate out system errors. In many applications, this can be used as a pin-to-pin replacement of the LM136 and the external trim network eliminated. Typical applications are reference for 5V systems, 8-bit A/D and D/A reference, digital voltmeters, current loop measurement and control systems, power supply monitor.
- Maximum initial tolerance is 0.2%
- Guaranteed temperature stability
- Maximum 0.6ohm dynamic impedance
- Wide operating current range
- Directly interchangeable with LM136 for improved performance
- No adjustments needed for minimum temperature coefficient
- Reverse breakdown voltage is 2.5V at TA = 25°C, IR = 1mA
- Average temperature coefficient is 25ppm/°C at 0°C ≤ TA ≤ 70°C
- 3-lead plastic TO-92 package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Shunt |
|---|---|
| Reference Voltage Min | 2.495V |
| Initial Accuracy | 0.2% |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V |
| Product Range | LT1009 Series |
|---|---|
| Reference Voltage Max | 2.505V |
| Temperature Coefficient | 25ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TO-92 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
