
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 10+ | $7.190 |
| 25+ | $6.780 |
| 50+ | $6.360 |
| 100+ | $6.110 |
| 250+ | $5.840 |
| 500+ | $5.680 |
Product Information
Product Overview
LT1001ACN8#PBF is a precision operational amplifier. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the lowest cost, commercial temperature device, the LT1001C, have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50µV. This allows to be specified at 15µV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offer guaranteed performance which were previously attainable only with expensive, selected grades of other devices. Application includes thermocouple amplifiers, strain gauge amplifiers, low level signal processing, high accuracy data acquisition.
- 10µV typical input offset voltage (TA = 25°C, VS = ±15V)
- 0.3µVp-p typical input noise voltage (0.1Hz to 10Hz) (TA = 25°C, VS = ±15V)
- 126dB typical common mode rejection ratio (VCM = ±13V, TA = 25°C, VS = ±15V))
- 123dB typical power supply rejection ratio (VS = ±3V to ±18V, TA = 25°C)
- Typical input voltage is ±14V (TA = 25°C, VS = ±15V)
- Maximum output voltage swing is ±14V typical (RL ≥ 2Kohm, VS = ±15V, TA = 25°C)
- 0.25V/µs typical slew rate (RL ≥ 2Kohm, TA = 25°C, VS = ±15V)
- 0.8MHz typical gain-bandwidth product (VS = ±15V, TA = 25°C)
- 46mW typical power dissipation (no load, TA = 25°C, VS = ±15V)
- 8 lead DIP package, operating temperature range from 0°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.25V/µs
± 3V to ± 18V
8Pins
-
500pA
0°C
-
MSL 1 - Unlimited
DIP
800kHz
0.25V/µs
800kHz
± 3V to ± 18V
DIP
General Purpose
10µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
