
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICM7556ISD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1797 |
| Your Part Number | |
| Technical Datasheet |
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $5.850 |
| 25+ | $5.510 |
| 50+ | $5.160 |
| 100+ | $4.940 |
| 250+ | $4.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICM7556ISD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1797 |
| Technical Datasheet | |
| Frequency | 500kHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 18V |
| IC Case / Package | NSOIC |
| Digital IC Case | NSOIC |
| No. of Pins | 14Pins |
| Product Range | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ICM7556ISD+ is a general purpose timer in 14 pin NSOIC package. This dual general purpose RC timer is capable of generating accurate delay or frequency. The primary feature is an extremely low supply current, making it ideal for battery-powered system. Additional features include low threshold, trigger (complementary), reset (complementary) currents and improved performance at high frequency. This CMOS low power device offers significant performance advantage over the standard 556 bipolar timer. The low power consumption combined with virtually non- existent current spike during output transitions making timer the optional solution in many applications. It is used in pulse generator, precision timing, pulse width modulation, pulse position modulation, sequential timing and missing pulse detector.
- Supply voltage range is 2V to 18V
- Operating temperature range from -20°C to 85°C
- Improved 2nd source
- No crow-barring of supply during output transition
- Adjustable duty cycle
- TTL compatible
- Monolithic, low power CMOS design
- Threshold voltage of 0.66V
- Maximum oscillator frequency fmax is 500KHz(min)
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency | 500kHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | NSOIC |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2V |
|---|---|
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Operating Temperature Min | -20°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
