ICM7555ISA+
Timer, Oscillator & Pulse Generator IC, Astable, Monostable, 500 kHz, 2 V to 18 V, SOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICM7555ISA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y4846 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 3000+ | $2.920 |
| 6000+ | $2.860 |
| 12000+ | $2.850 |
| 18000+ | $2.840 |
| 30000+ | $2.830 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ICM7555ISA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y4846 |
| Technical Datasheet | |
| Frequency | 500kHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 18V |
| Digital IC Case | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ICM7555ISA+ is a general-purpose RC timer capable of generating accurate time delays or frequencies. The primary feature is an extremely low supply current, making this device ideal for battery-powered systems. This CMOS low-power device offers significant performance advantages over the standard 555 and 556 bipolar timers. Low-power consumption, combined with the virtually non-existent current spike during output transitions, makes this timer the optimal solution in many applications. Applications include pulse generator, precision timing, time delay generation, pulse-width modulation, pulse position modulation, sequential timing, missing pulse detector.
- Improved performance at high frequencies
- Wide supply voltage range from 2V to 18V at -20°C ≤ TA ≤ +70°C
- No crowbarring of supply during output transition
- Adjustable duty cycle, TTL compatible
- Low THRESHOLD, active-low TRIGGER, and active-low RESET Currents
- Monolithic, low-power CMOS design
- Supply current is 200µAmaximum at V+=2V, TA=+25°C
- Drift with temperature is 50ppm/°C at V+=5V, TA=+25°C
- 8 SO package
- Temperature range from -20°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency | 500kHz |
|---|---|
| Supply Voltage Max | 18V |
| IC Case / Package | SOIC |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2V |
|---|---|
| Digital IC Case | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -20°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for ICM7555ISA+
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
