
135 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 3000+ | $3.730 |
| 6000+ | $3.660 |
| 12000+ | $3.580 |
| 18000+ | $3.510 |
| 30000+ | $3.430 |
Product Information
Product Overview
The ICM7555IPA+ is a general purpose timer in 8 pin DIP package. This single general purpose RC timer is capable of generating accurate delay or frequency. The primary feature is an extremely low supply current, making it ideal for battery-powered system. Additional features include low threshold, trigger (complementary), reset (complementary) currents and improved performance at high frequency. This CMOS low power device offers significant performance advantage over the standard 555 bipolar timer. The low power consumption combined with virtually non- existent current spike during output transitions making timer the optional solution in many applications. It is used in pulse generator, precision timing, pulse width modulation, pulse position modulation, sequential timing and missing pulse detector.
- Supply voltage range is 2V to 18V
- Operating temperature range from -20°C to 85°C
- Improved 2nd source
- No crow-barring of supply during output transition
- Adjustable duty cycle
- TTL compatible
- Monolithic, low power CMOS design
- Threshold voltage of 0.66V
- Maximum oscillator frequency fmax is 500KHz(min)
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500kHz
18V
DIP
-
85°C
No SVHC (04-Feb-2026)
2V
DIP
8Pins
-20°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for ICM7555IPA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
