Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoICL7665AEPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC4291
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 10+ | $7.400 |
| 25+ | $6.990 |
| 50+ | $6.570 |
| 100+ | $6.320 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7665AEPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AC4291
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.3V
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max16V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Delay Time80µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
16V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
1.3V
Supply Voltage Min
2V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
80µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
DIP
Technical Docs (1)
Alternatives for ICL7665AEPA+
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
