Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $20.040 |
| 10+ | $18.160 |
| 25+ | $16.880 |
| 50+ | $15.600 |
| 100+ | $15.510 |
| 250+ | $14.980 |
Product Information
Product Overview
The ICL7106CPL+ is a monolithic 31⁄2 digit analogue to digital converter (ADC) in 40 pin DIP package. It has very high input impedance and requires no external display drive circuitry. Onboard active components include polarity and digit drivers, segment decoders, voltage reference and clock circuit. The ICL7106 will directly drive non multiplexed liquid crystal display (LCD). Versatility and accuracy are inherent features of this converter. The dual slope conversion technique automatically rejects interference signals common in industrial environments. The true differential input and reference are particularly useful when making ratiometric measurements (ohms or bridge transducers). The device has zero integrator phase to eliminate overrange hangover and hysteresis effects. The ICL7106 offers high accuracy by lowering rollover error to less than one count and zero reading drift to less than 1μV/°C. It is used in a wide range of digital panel meter applications.
- Monolithic CMOS design
- Operating temperature range from 0°C to 70°C
- First reading recovery from overrange
- Onboard display drive capability, no external circuitry required
- High impedance CMOS differential inputs
- Low noise (<lt/> 15μVP-P) without hysteresis or overrange hangover
- Common mode rejection ratio (CMRR) of 50μV/V
- V+ supply current of 0.8mA, peak to peak segment drive voltage of 5V
- True polarity indication for precision null applications
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.5 Digits
Differential
Single
9V
DIP
0°C
LCD/LED Display ADCs
MSL 1 - Unlimited
-
-
-
DIP
40Pins
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate