Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5ECopy
Newark Part No.50AK1860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.430 |
| 5+ | $301.350 |
| 10+ | $283.260 |
| 25+ | $270.770 |
Price for:Each
Minimum: 1
Multiple: 1
$319.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5ECopy
Newark Part No.50AK1860
Technical Datasheet
Frequency Min0Hz
Frequency Max22GHz
No. of Channels1Channels
Gain15dB
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Noise Figure Typ8dB
RF IC Case StyleLFCSP-EP
Frequency Response RF Max22GHz
Frequency Response RF Max22GHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ42dBm
Supply Voltage Min11V
Supply Voltage Max15V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC998APM5E is a GaAs pHEMT MMIC distributed power amplifier. This exhibits a slightly positive gain slope from 3 to 17GHz making it ideal for military and space and test equipment applications. This amplifier I/O is internally matched to 50 Ohms. Typical application includes test instrumentation, military & space, fiber optics.
- Frequency range is DC - 2GHz (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Gain is 15dB (DC - 2GHz, typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Gain flatness is ±0.50dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Gain variation over temperature is 0.005dB/ °C (typ, TA = +25°C)
- Input return loss is 15dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Output return loss is 14dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Output power for 1dB compression is 30dBm (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Saturated output power is 34dBm (DC - 2GHz, typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Output third order intercept (IP3) Pout/tone = +18dBm is 42dBm (typ, TA = +25°C)
- 32 lead QFN package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Noise Figure Typ
8dB
Frequency Response RF Max
22GHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
42dBm
Supply Voltage Max
15V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
22GHz
Gain
15dB
Frequency Response RF Min
0Hz
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
22GHz
Gain Typ
15dB
Supply Voltage Min
11V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
