Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.590 |
| 5+ | $250.660 |
| 10+ | $240.730 |
Price for:Each
Minimum: 1
Multiple: 1
$260.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC994APM5E
Newark Part No.60AK8357
Technical Datasheet
Frequency Min0Hz
Frequency Max28GHz
Gain16dB
Noise Figure Typ4dB
Frequency Response RF Min0Hz
Frequency Response RF Max28GHz
RF IC Case StyleLFCSP-EP
Gain Typ16dB
Supply Voltage Min8V
Supply Voltage Max11V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC994APM5E is a GaAs pHEMT MMIC distributed wideband power amplifier which operates between DC and 28GHz. With up to +38dBm Output IP3 the HMC994APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used. Application includes test instrumentation, military and space, fibber optics.
- Typical gain is 14dB (DC - 10GHz, TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical gain flatness is ±0.5dB (DC - 10GHz, TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typ gain variation over temperature is 0.008dB/°C (DC-10GHz, TA=+25°C,Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical input return loss is 12dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical output return loss is 25dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typ output power for 1dB compression (P1dB) is 28dBm (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical saturated output power (Psat) is 30dBm (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical noise figure is 4dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical supply current (Idd) is 250mA (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- 32-lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
16dB
Frequency Response RF Min
0Hz
RF IC Case Style
LFCSP-EP
Supply Voltage Min
8V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
28GHz
Noise Figure Typ
4dB
Frequency Response RF Max
28GHz
Gain Typ
16dB
Supply Voltage Max
11V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability