Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC942LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1845
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.090 |
| 5+ | $42.830 |
| 10+ | $38.560 |
| 25+ | $36.430 |
| 50+ | $35.270 |
| 100+ | $34.090 |
| 250+ | $32.970 |
Price for:Each
Minimum: 1
Multiple: 1
$47.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC942LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1845
Technical Datasheet
Frequency Min25GHz
Frequency Max31GHz
Frequency Response RF Min15GHz
Frequency Response RF Max15.5GHz
Supply Voltage Min4V
Supply Voltage Max5V
Frequency Response LO Min-
RF IC Case StyleQFN-EP
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC942LP4E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. The HMC942LP4E is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH ST M-64, point-to-point and VSAT radios, test instrumentation, military and space, sensors.
- Input frequency range from 12.5 to 15.0GHz (TA = +25°C, Vdd = +4.5V, +4dBm)
- Output frequency range from 25 to 30GHz (TA = +25°C, Vdd = +4.5V, +4dBm, 12.5 to 15.0GHz)
- Output power is 21dBm (typ, TA = +25°C, Vdd = +4.5V, +4dBm, 12.5 to 15.0GHz)
- Fo isolation (with respect to output level) is 55dBc (12.5 to 15.0GHz, TA = +25°C)
- Input return loss is 12dB (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- Supply current (Idd1 & Idd2) is 214mA (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
25GHz
Frequency Response RF Min
15GHz
Supply Voltage Min
4V
Frequency Response LO Min
-
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
31GHz
Frequency Response RF Max
15.5GHz
Supply Voltage Max
5V
RF IC Case Style
QFN-EP
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
