
| Quantity | Price |
|---|---|
| 1+ | $2,080.440 |
| 5+ | $2,038.830 |
| 10+ | $1,997.220 |
| 25+ | $1,955.610 |
| 50+ | $1,914.000 |
| 100+ | $1,872.400 |
Product Information
Product Overview
HMC913LC4B is a successive detection log video amplifier (SDLVA). It provides a logging range of 59dB. This device offers typical fast rise/fall times of 5/10ns and a superior delay time of only 14ns. The HMC913LC4B log video output slope is typically 14mV/dB. Maximum recovery times are less than 30ns. The HMC913LC4B is available in a highly compact 4x4 mm SMT ceramic package and is ideal for high speed channelized receiver applications. Typical application includes EW, ELINT and IFM receivers, DF radar systems, ECM systems, broadband test and measurement, power measurement and control circuits, military and space applications.
- Input frequency range from 0.6 to 20GHz (TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Frequency flatness is ±2dB (typ, Pin = -25dBm, TA = +25°C, Vcc1 = Vcc2 = +3.3V, 0.6 to 20GHz)
- Log linearity over temperature is ±1dB (typ, Pin = -25dBm, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Minimum logging range is -54dBm at 18GHz (typ, to ±3dB error at 18GHz, TA = +25°C, Vcc1=Vcc2=+3.3V)
- Input return loss is 7dB (typ, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Log video minimum output voltage is 1V (typ, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Log video output rise time is 5ns (typ, 10% to 90%, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Log video recovery time is 25ns (typ, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- Log video propagation delay is 14ns (typ, TA = +25°C, Vcc1 = Vcc2 = +3.3V)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
-
-40°C
-
3.3V
LCC-EP
Single Ended
MSL 3 - 168 hours
1Amplifiers
-
85°C
3.3V
LCC-EP
24Pins
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
