
118 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 10+ | $9.540 |
| 25+ | $8.880 |
| 50+ | $8.530 |
| 100+ | $8.170 |
| 250+ | $7.820 |
Product Information
Product Overview
HMC849ALP4CE is a high-isolation non-reflective switch. The switch is ideal for cellular/WiMAX/4G Infrastructure applications yielding. On-chip circuitry allows a single positive voltage control of 0/+3V or 0/+5V at very low DC currents. An enable input (EN) set to logic high will put the switch in an “all off” state. Application includes cellular/4G infrastructure, WiMAX, WiBro & Fixed Wireless automotive telematics, mobile radio, and test equipment.
- Non-reflective design
- Insertion loss is 0.9dB (typ, DC - 2.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Isolation (RFC to RF1/RF2) is 60dB (typ, DC - 2.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Return loss (on state) is 17dB (typ, DC - 4.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Input power for 1dB compression is 27dBm (typ, 0.35 - 6.0GHz frequency, +3V, TA = +25°C)
- Input third order intercept is 52dBm (typ, DC - 6.0GHz frequency, TA = +25°C, Vctl = 0/Vdd)
- Switching speed is 60ns (typ, tRISE, tFALL (10/90% RF), DC - 6.0GHz frequency)
- 16 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
0Hz
0Hz
6GHz
3V
16Pins
-40°C
0.9dB
-
No SVHC (04-Feb-2026)
SPDT
6GHz
QFN-EP
6GHz
QFN-EP
5V
85°C
52dBm
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
