Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC814LC3BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8336
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.600 |
| 5+ | $66.310 |
| 10+ | $61.010 |
| 25+ | $57.830 |
| 50+ | $56.170 |
| 100+ | $54.500 |
Price for:Each
Minimum: 1
Multiple: 1
$71.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC814LC3BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8336
Technical Datasheet
Frequency Min13GHz
Frequency Max24.6GHz
Frequency Response RF Min6.5GHz
Frequency Response RF Max12.3GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLCC
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageLCC
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC814LC3B is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. The HMC814LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space, sensors.
- Input frequency range from 6.5 to 12.3GHz (TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Output frequency range from 13 to 24.6GHz (TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Output power is 17dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Fo isolation (with respect to output level) is 25dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- 3Fo isolation (with respect to output level) is 25dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- Input return loss is 10dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- SSB phase noise (100KHz offset at input frequency = 19GHz) is -136dBc/Hz (typ)
- Supply current (Idd1 & Idd2) is 88mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V)
- 12 lead LCC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
13GHz
Frequency Response RF Min
6.5GHz
Supply Voltage Min
4.5V
RF IC Case Style
LCC
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
24.6GHz
Frequency Response RF Max
12.3GHz
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
LCC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
