
160 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $10.300 |
| 25+ | $9.510 |
| 50+ | $9.180 |
| 100+ | $8.840 |
| 250+ | $8.650 |
| 500+ | $8.150 |
Product Information
Product Overview
HMC7992 is a general-purpose, nonreflective, 0.1GHz to 6GHz, silicon, single-pole, four-throw (SP4T) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, offers high isolation of 45dB typical at 2GHz, and a low insertion loss of 0.6dB at 2 GHz. It offers excellent power handling capability upto 6GHz, with input power of 1dB compression point (P1dB) of 35dBm at 5V operation. It has good low frequency input power handling below 0.1GHz and can operate well down to 10KHz, with a typical 1dB compression of 21dBm and an IIP3 of 37dBm at 1MHz. The on-chip circuitry allows the device to operate at a single, positive supply voltage range from 3.3V to 5V, and as well as a single, positive control voltage from 0V to 1.8V/3.3V/5V. It is used in applications such as cellular/4G infrastructure, wireless infrastructure, automotive telematics, mobile radios, test equipment etc.
- Nonreflective, 50 ohm design
- High isolation is 45dB typical at (0.1GHz to 2GHz, VDD = 3.3V to 5V)
- Insertion loss is 0.6dB typical at 7(0.1GHz to 2GHz, VDD = 3.3V to 5V)
- High power handling : 33dBm through path, 27dBm terminated path
- Input third-order intercept (IIP3) is 58dBm typical at (VDD = 5V, TCASE = 25°C)
- ESD rating: 2KV human body model (HBM), class 2
- Standard TTL-, CMOS-, and 1.8V-compatible control
- Pin compatible with the HMC241ALP3E
- Operating temperature is -40°C to +105°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SP4T
100MHz
6GHz
6GHz
3.3V
16Pins
-40°C
105°C
-
No SVHC (04-Feb-2026)
100MHz
100MHz
6GHz
LFCSP-EP
LFCSP-EP
5V
0.6dB
58dBm
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
