HMC792ALP4ETR
Digital Attenuator, 0 to 6 GHz, 15.75 dB/0.25 dB Step, 2.3 dB Loss, 6bit, -40 to 85 °C, QFN-EP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC792ALP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8329RL Cut Tape60AK8329 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.020 | $27.02 |
| Total Price | $27.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $27.020 |
| 25+ | $22.420 |
| 50+ | $21.610 |
| 100+ | $20.800 |
| 250+ | $20.370 |
| 500+ | $19.960 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC792ALP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8329RL Cut Tape60AK8329 |
| Technical Datasheet | |
| RF Primary Function | ZigBee Transceiver |
| Frequency Max | 6GHz |
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Frequency Response RF Max | 6GHz |
| Attenuation Step Size | 0.25dB |
| Frequency Response RF Max | 6GHz |
| Insertion Loss | 2.3dB |
| Control Step Size | 0.25dB |
| Control Step Size | 0.25dB |
| Third Order Intercept Point IIP3 Typ | 53dBm |
| Third Order Intercept Point IIP3 Typ | 53dBm |
| No. of Bits | 6bit |
| Interfaces | Parallel, SPI |
| Supply Voltage Min | 3V |
| RF Input Power | 31dBm |
| Supply Voltage Max | 5V |
| Input Power Max | 31dBm |
| Control Bits | 6bit |
| Control Bits | 6bit |
| RF IC Case Style | QFN-EP |
| Attenuation Typ | 15.75dB |
| Attenuation Min | - |
| Attenuation Min | - |
| Attenuation Max | 15.75dB |
| IC Case / Package | QFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC792ALP4E is a 0.25LSB GaAs MMIC 6-bit digital attenuator. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6bit parallel word. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6bit parallel word. It also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. Typical applications are cellular/3G infrastructure, WiBro / WiMAX / 4G, microwave radio and VSAT, test equipment and sensors.
- Typical insertion loss is 1.8dB (Vdd=+3V, DC - 3.0GHz frequency)
- Typical attenuation range is 15.75dB (DC - 6.0GHz frequency, Vdd=+3V)
- Typical input power for 0.1dB compression is 22dBm (0.05 - 0.15GHz frequencies, TA=+25°C)
- Typical switching characteristics is 110ns (Vdd=+3V, tRISE, tFALL, 10/90% RF)
- Typical supply current is 2.1mA (DC - 6.0GHz, frequencies, TA=+25°C)
- Power-up state selection
- TTL/CMOS compatible, serial, parallel or latched parallel control
- 24-lead QFN package
- Temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | ZigBee Transceiver |
|---|---|
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 6GHz |
| Frequency Response RF Max | 6GHz |
| Control Step Size | 0.25dB |
| Third Order Intercept Point IIP3 Typ | 53dBm |
| No. of Bits | 6bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5V |
| Control Bits | 6bit |
| RF IC Case Style | QFN-EP |
| Attenuation Min | - |
| Attenuation Max | 15.75dB |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 6GHz |
|---|---|
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Attenuation Step Size | 0.25dB |
| Insertion Loss | 2.3dB |
| Control Step Size | 0.25dB |
| Third Order Intercept Point IIP3 Typ | 53dBm |
| Interfaces | Parallel, SPI |
| RF Input Power | 31dBm |
| Input Power Max | 31dBm |
| Control Bits | 6bit |
| Attenuation Typ | 15.75dB |
| Attenuation Min | - |
| IC Case / Package | QFN-EP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
