
Need more?
| Quantity | Price |
|---|---|
| 1+ | $103.520 |
| 5+ | $97.320 |
| 10+ | $91.110 |
| 25+ | $86.820 |
| 50+ | $83.890 |
| 100+ | $80.950 |
Product Information
Product Overview
HMC705LP4E is a low noise GaAs HBT programmable divider. The divider can be programmed to divide by any number from N = 1 to N = 17 up to 6.5GHz. It is high-frequency operation along with low phase noise floor is very useful in high performance fast settling synthesizer architectures. It may be combined with Hittite’s Phase Frequency Detectors, VCO s and PLL ICs to create low noise, fast settling phase locked loops. Typical application includes satellite communication systems, point-to-point radios, military applications, sonet clock generation, test equipment.
- Input frequency range from 0.1 to 6.5GHz (sine wave or square wave input, TA = +25°C)
- Input power range from -15 to 10dBm (Fin = 0.1 to 6.5GHz, TA = +25°C)
- 0dBm typical output power (divide-by-2, TA = +25°C)
- Typical SSB phase noise is -153dBc/Hz (Fin = 6GHz, N = 17, TA = +25°C)
- 190mA typical total supply current (TA = +25°C, Vcc = Vcc1 = Vcc2 = +5V)
- 24 pin QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Frequency Divider
5.25V
24Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
