Print Page
HMC695LP4E
Active Multiplier, x4 Frequency, 11.4 to 13.2 GHz, 4.75 to 5.25 V Supply, -40 to 85 Deg C, QFN-EP-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC695LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK8310
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.150 |
| 5+ | $55.510 |
| 10+ | $51.870 |
| 25+ | $49.350 |
| 50+ | $47.630 |
| 100+ | $45.900 |
Price for:Each
Minimum: 1
Multiple: 1
$59.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC695LP4ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK8310
Technical Datasheet
Frequency Min11.4GHz
Frequency Max13.2GHz
Frequency Response RF Min2.85GHz
Frequency Response RF Min2.85GHz
Frequency Response RF Max3.3GHz
Frequency Response RF Max3.3GHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Min-
Frequency Response IF Max-
Frequency Response IF Max-
Conversion Gain-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC695LP4 is an active miniature x4 frequency multiplier utilizing InGaP GaAs HBT technology. The HMC695LP4(E) are ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. Typical application includes fiber optic applications, point-to-point radios, military radar.
- Frequency range from 2.85 to 3.3GHz (input, TA = +25°C, Vcc= 5V)
- Frequency range from 11.4 to 13.2GHz (output, TA = +25°C, Vcc= 5V)
- Input power range from -15 to 5dBm (TA = +25°C, Vcc= 5V)
- Output power is 7dBm (typ, TA = +25°C, Vcc= 5V)
- Sub-harmonic suppression is 25dBc (typ, TA = +25°C, Vcc= 5V)
- Input return loss is 15dB (typ, TA = +25°C, Vcc= 5V)
- Output return loss is 8dB (typ, TA = +25°C, Vcc= 5V)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, Pin= 0dBm, TA = +25°C)
- Supply current (Icc) is 60mA (typ, Pin= 0dBm, TA = +25°C)
- 24 lead QFN-EP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
11.4GHz
Frequency Response RF Min
2.85GHz
Frequency Response RF Max
3.3GHz
Supply Voltage Min
4.75V
RF IC Case Style
QFN-EP
Frequency Response LO Min
-
Frequency Response LO Max
-
Frequency Response IF Min
-
Frequency Response IF Max
-
Conversion Gain
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
13.2GHz
Frequency Response RF Min
2.85GHz
Frequency Response RF Max
3.3GHz
Supply Voltage Max
5.25V
Frequency Response LO Min
-
Frequency Response LO Max
-
Frequency Response IF Min
-
Frequency Response IF Max
-
Conversion Gain
-
Third Order Intercept Point IIP3 Typ
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
