Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC633LC4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8298 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.950 |
| 5+ | $97.720 |
| 10+ | $91.490 |
| 25+ | $87.180 |
| 50+ | $84.230 |
| 100+ | $81.280 |
Price for:Each
Minimum: 1
Multiple: 1
$103.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC633LC4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8298 |
| Technical Datasheet | |
| Frequency Min | 5.5GHz |
| Frequency Max | 17GHz |
| Gain | 30dB |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 5.5GHz |
| Frequency Response RF Min | 5.5GHz |
| Noise Figure Typ | 10dB |
| Frequency Response RF Max | 17GHz |
| RF IC Case Style | LCC-EP |
| Frequency Response RF Max | 17GHz |
| Gain Typ | 30dB |
| Gain Typ | 30dB |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LCC-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC633LC4 is a GaAs PHEMT MMIC driver amplifier. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space.
- Frequency range from 5.5 to 9GHz (TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain is 30dB (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain variation over temperature is 0.030dB/ °C (typ, 5.5 to 9GHz, TA = +25°C)
- Input return loss is 22dB (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output return loss is 22dB (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output power for 1dB compression is 23dBm (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Saturated output power is 23dBm (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output third order intercept is 30dBm (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Noise figure is 10dB (typ, 5.5 to 9GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- 24 lead LCC-EP package, operating temperature range from -65 to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 5.5GHz |
|---|---|
| Gain | 30dB |
| Frequency Response RF Min | 5.5GHz |
| Noise Figure Typ | 10dB |
| RF IC Case Style | LCC-EP |
| Gain Typ | 30dB |
| Third Order Output Intercept Point OIP3 Typ | 30dBm |
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Frequency Max | 17GHz |
|---|---|
| No. of Channels | 1Channels |
| Frequency Response RF Min | 5.5GHz |
| Frequency Response RF Max | 17GHz |
| Frequency Response RF Max | 17GHz |
| Gain Typ | 30dB |
| Supply Voltage Min | 4.5V |
| IC Case / Package | LCC-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
