HMC624ACPSZ-EP-PT
Digital Attenuator, 100 MHz to 6 GHz, 31.5 dB/0.5 dB Step, 6bit, -55 to 105 °C, LFCSP-EP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC624ACPSZ-EP-PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1783 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 5+ | $20.850 |
| 10+ | $19.420 |
| 25+ | $18.430 |
| 50+ | $17.750 |
| 100+ | $17.070 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC624ACPSZ-EP-PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1783 |
| Technical Datasheet | |
| RF Primary Function | ZigBee Transceiver |
| Frequency Max | 6GHz |
| RF Primary Function | Zigbee Transceiver |
| Frequency Min | 100MHz |
| Frequency Response RF Min | 100MHz |
| Frequency Response RF Min | 100MHz |
| Frequency Response RF Max | 6GHz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 6GHz |
| Insertion Loss | 2.3dB |
| Control Step Size | 0.5dB |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| No. of Bits | 6bit |
| Supply Voltage Min | 3V |
| Interfaces | Parallel, SPI |
| Input Power Max | 28dBm |
| Supply Voltage Max | 5V |
| RF Input Power | 28dBm |
| RF IC Case Style | LFCSP-EP |
| Control Bits | 6bit |
| Control Bits | 6bit |
| Attenuation Typ | 31.5dB |
| Attenuation Min | - |
| Attenuation Min | - |
| Attenuation Max | 31.5dB |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 24Pins |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC624A-EP is a 6bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. It offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz. It is integrated with two dies: a CMOS driver and a gallium arsenide (GaAs) RF attenuator. The CMOS driver provides both serial and parallel control of the RF attenuator. This device also features a user-selectable power-up state and a serial output port for cascading other serial controlled components. It is widely used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and radio frequency (RF) designs etc.
- Low insertion loss is 1.6dB typical at (0.1GHz to 3GHz)
- Excellent attenuation accuracy, high linearity
- Input 0.1dB compression (P0.1dB) is 33dBm typical at (VDD = 5V)
- Input third-order intercept (IP3) is 55dBm typical at (VDD = 3V to 5V, 10dBm per tone)
- High RF input power handling is 28dBm typical
- Low phase shift is 25° typical at (3GHz)
- Single-supply operation is 3V to 5V
- CMOS-/TTL-compatible control
- Operating temperature is -55°C to +105°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | ZigBee Transceiver |
|---|---|
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 100MHz |
| Frequency Response RF Max | 6GHz |
| Frequency Response RF Max | 6GHz |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| No. of Bits | 6bit |
| Interfaces | Parallel, SPI |
| Supply Voltage Max | 5V |
| RF IC Case Style | LFCSP-EP |
| Control Bits | 6bit |
| Attenuation Min | - |
| Attenuation Max | 31.5dB |
| No. of Pins | 24Pins |
| Operating Temperature Min | -55°C |
| MSL | MSL 3 - 168 hours |
| Frequency Max | 6GHz |
|---|---|
| Frequency Min | 100MHz |
| Frequency Response RF Min | 100MHz |
| Attenuation Step Size | 0.5dB |
| Insertion Loss | 2.3dB |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| Supply Voltage Min | 3V |
| Input Power Max | 28dBm |
| RF Input Power | 28dBm |
| Control Bits | 6bit |
| Attenuation Typ | 31.5dB |
| Attenuation Min | - |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
