Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC608LC4TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9841
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.820 |
| 10+ | $163.280 |
| 25+ | $139.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$180.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC608LC4TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9841
Frequency Min9.5GHz
Frequency Max11.5GHz
No. of Channels1Channels
Gain29.5dB
Frequency Response RF Min9.5GHz
Noise Figure Typ6dB
Frequency Response RF Max11.5GHz
RF IC Case StyleLCC-EP
Gain Typ29.5dB
Third Order Output Intercept Point OIP3 Typ33dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
9.5GHz
No. of Channels
1Channels
Frequency Response RF Min
9.5GHz
Frequency Response RF Max
11.5GHz
Gain Typ
29.5dB
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
11.5GHz
Gain
29.5dB
Noise Figure Typ
6dB
RF IC Case Style
LCC-EP
Third Order Output Intercept Point OIP3 Typ
33dBm
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
