Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC591LP5ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK1779
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.060 |
| 5+ | $99.720 |
| 10+ | $93.370 |
| 25+ | $88.980 |
| 50+ | $85.980 |
| 100+ | $82.970 |
Price for:Each
Minimum: 1
Multiple: 1
$106.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC591LP5ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK1779
Technical Datasheet
Frequency Min6GHz
Frequency Max9.5GHz
Gain18dB
No. of Channels1Channels
Frequency Response RF Min6GHz
Frequency Response RF Min6GHz
Frequency Response RF Max9.5GHz
RF IC Case StyleQFN-EP
Frequency Response RF Max9.5GHz
Gain Typ18dB
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ41dBm
Supply Voltage Min6.5V
Supply Voltage Max7.5V
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC591LP5E is a high dynamic range GaAs PHEMT MMIC 2W power amplifier. This 50 Ohm matched amplify er does not require any external components and the RF I/Os are DC blocked for robust operation. Typical application includes point-to-point radios, point-to-multi-point radios, test equipment & sensors, military end-use, space.
- Frequency range from 6 to 8GHz (TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Gain is 19dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Gain variation over temperature is 0.05dB/ °C (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Input return loss is 14dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output return loss is 12dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output power for 1dB compression is 32dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Saturated output power is 32.5dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output third order intercept is 41dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Supply current is 1340mA (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6GHz
Gain
18dB
Frequency Response RF Min
6GHz
Frequency Response RF Max
9.5GHz
Frequency Response RF Max
9.5GHz
Gain Typ
18dB
Supply Voltage Min
6.5V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
9.5GHz
No. of Channels
1Channels
Frequency Response RF Min
6GHz
RF IC Case Style
QFN-EP
Gain Typ
18dB
Third Order Output Intercept Point OIP3 Typ
41dBm
Supply Voltage Max
7.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
