HMC542BLP4ETR
Digital Attenuator, 0 to 4 GHz, 31.5 dB/0.5 dB Step, 1.9 dB Loss, 6bit, -40 to 85 °C, QFN-EP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC542BLP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel47AK3716RL Cut Tape47AK3716 |
| Your Part Number | |
| Technical Datasheet |
1,430 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.000 | $14.00 |
| Total Price | $14.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 25+ | $11.550 |
| 50+ | $11.120 |
| 100+ | $10.680 |
| 250+ | $10.160 |
| 500+ | $9.960 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC542BLP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel47AK3716RL Cut Tape47AK3716 |
| Technical Datasheet | |
| RF Primary Function | ZigBee Transceiver |
| Frequency Max | 4GHz |
| RF Primary Function | Zigbee Transceiver |
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 4GHz |
| Frequency Response RF Max | 4GHz |
| Insertion Loss | 1.9dB |
| Control Step Size | 0.5dB |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 50dBm |
| No. of Bits | 6bit |
| Supply Voltage Min | 4.5V |
| Interfaces | - |
| Input Power Max | 30dBm |
| Supply Voltage Max | 5.5V |
| RF Input Power | 30dBm |
| RF IC Case Style | QFN-EP |
| Control Bits | 6bit |
| Attenuation Typ | 31.5dB |
| Attenuation Min | - |
| Attenuation Max | 31.5dB |
| IC Case / Package | QFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC542BLP4E broadband 6-bit GaAs IC digital attenuator with a CMOS-compatible serial to the parallel driver in a low-cost leadless surface mount package. This serial control digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Attenuation accuracy is excellent at ±0.25dB typical step error with an IIP3 of +50dBm. Six-bit serial control words are used to select each attenuation state. A single Vcc bias of +5V is required. Typical application includes cellular/PCS/3G infrastructure, ISM, MMDS, WLAN, WiMAX, & WiBro, microwave radio and VSAT, test temperature and sensors.
- TTL/CMOS compatible serial data interface, SPI compatible serial output
- Typical insertion loss is 1.4dB (DC - 1.5GHz, TA=+25°C, with Vcc=+5V)
- Typical attenuation range is 31.5dB (DC - 4.0GHz, TA=+25°C, with Vcc=+5V)
- Typical switching characteristics is 60ns (tRISE, tFALL (10/90% RF), DC - 4.0GHz)
- 24 lead QFN package
- Operating temperature range from -40 to +85 °C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | ZigBee Transceiver |
|---|---|
| RF Primary Function | Zigbee Transceiver |
| Frequency Min | 0Hz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 4GHz |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 50dBm |
| Supply Voltage Min | 4.5V |
| Input Power Max | 30dBm |
| RF Input Power | 30dBm |
| Control Bits | 6bit |
| Attenuation Min | - |
| IC Case / Package | QFN-EP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 4GHz |
|---|---|
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 4GHz |
| Insertion Loss | 1.9dB |
| Control Step Size | 0.5dB |
| No. of Bits | 6bit |
| Interfaces | - |
| Supply Voltage Max | 5.5V |
| RF IC Case Style | QFN-EP |
| Attenuation Typ | 31.5dB |
| Attenuation Max | 31.5dB |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
