New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    HMC525ALC4

                                                                                                    RF Mixer, In Phase Quadrature, 2 Channel, 4 to 8.5 GHz, -40 to 85 °C, LCC-EP-24

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC525ALC4
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC525ALC4
                                                                                                    Newark Part No.50AK1744
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$59.230
                                                                                                    5+$55.580
                                                                                                    10+$51.930
                                                                                                    25+$49.410
                                                                                                    50+$47.680
                                                                                                    100+$45.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $59.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC525ALC4
                                                                                                    Newark Part No.50AK1744
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min4GHz
                                                                                                    Frequency Max8.5GHz
                                                                                                    Frequency Response RF Min4GHz
                                                                                                    Frequency Response RF Max8.5GHz
                                                                                                    RF IC Case StyleLCC-EP
                                                                                                    Frequency Response LO Min4GHz
                                                                                                    Frequency Response LO Max8.5GHz
                                                                                                    Frequency Response IF Min0Hz
                                                                                                    Frequency Response IF Max3.5GHz
                                                                                                    Conversion Gain-8dB
                                                                                                    Third Order Intercept Point IIP3 Typ20dBm
                                                                                                    IC Case / PackageLCC-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC525ALC4 is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. The device can be used as either an image reject mixer or a single sideband (SSB) upconverter. The mixer uses two standard double-balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal-semiconductor field effect transistor (MESFET) process. This a much smaller alternative to a hybrid style image reject mixer and an SSB upconverter assembly. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Application includes microwave and very small aperture terminal radios, test equipment, point-to-point radios, military electronic warfare, electronic countermeasure; and command, control, communications, and intelligence.

                                                                                                    • RF frequency range from 4 to 8.5GHz (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical LO amplitude is 15dBm (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical conversion loss is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical noise figure is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical input third-order intercept (IP3) is 20dBm (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical phase is 2Degree (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical amplitude is 0.05dB (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • Typical noise figure is 7.5dB (LO=15dBm, IF=100MHz, TA=25°C)
                                                                                                    • 24-terminal ceramic LCC package
                                                                                                    • Temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    4GHz

                                                                                                    Frequency Response RF Min

                                                                                                    4GHz

                                                                                                    RF IC Case Style

                                                                                                    LCC-EP

                                                                                                    Frequency Response LO Max

                                                                                                    8.5GHz

                                                                                                    Frequency Response IF Max

                                                                                                    3.5GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    20dBm

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    8.5GHz

                                                                                                    Frequency Response RF Max

                                                                                                    8.5GHz

                                                                                                    Frequency Response LO Min

                                                                                                    4GHz

                                                                                                    Frequency Response IF Min

                                                                                                    0Hz

                                                                                                    Conversion Gain

                                                                                                    -8dB

                                                                                                    IC Case / Package

                                                                                                    LCC-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.