
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $125.100 | $125.10 |
| Total Price | $125.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $125.100 |
| 500+ | $107.210 |
| 1000+ | $105.070 |
Product Information
Product Overview
HMC519LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). This amplifier operates between 18GHz and 31GHz, providing 14dB of small signal gain, 3.5dB noise figure and output IP3 of +23dBm, while requiring only 75mA from a +3V single supply. The P1dB output power of +11dBm, enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. It also features I/Os that are DC blocked and internally matched to 50 ohms, making it ideal for microwave radio and VSAT applications. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military & space etc.
- Gain variation over temperature is 0.016dB/°C typ at (18GHz - 28GHz, TA = +25°C)
- Input return loss 15dB typ at (18GHz - 28GHz, TA = +25°C)
- Input return loss 20dB typ at (18GHz - 28GHz, TA = +25°C)
- Saturated output power (Psat) 14dBm typ at (18GHz - 28GHz, TA = +25°C)
- Output third order intercept (IP3) is 23dBm typ at (18GHz - 28GHz, TA = +25°C)
- Supply current is 75mA typ at (18GHz - 28GHz, TA = +25°C)
- Operating temperature is -40°C to 85°C
- Package style is LCC-24
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
14.4dB
18GHz
3.5dB
31GHz
14.4dB
14dBm
3.5V
24Pins
85°C
MSL 3 - 168 hours
31GHz
1Channels
18GHz
LCC
31GHz
14.4dB
2.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
