
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC512LP5ETRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK8280RL Cut Tape60AK8280 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $60.020 | $60.02 |
| Total Price | $60.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $60.020 |
| 500+ | $57.880 |
| 1000+ | $56.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC512LP5ETRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK8280RL Cut Tape60AK8280 |
| Technical Datasheet | |
| Frequency Nom | - |
| Oscillator Case / Package | SMD, 5mm x 5mm |
| Supply Voltage Nom | 5V |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC512LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCOs. It integrate resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +9 dBm typical from a +5V supply voltage. The prescaler and RF/2 functions can be disabled to conserve current if not required. It is widely used in applications such as point to point/multipoint radio, test equipment & industrial controls, SATCOM, military end-use etc.
- Phase noise is -110dBc/Hz typical at 100KHz
- No external resonator needed
- Frequency range is 9.6GHz to 10.8GHz
- Tune voltage is 2V to 13V
- Supply current is 330mA typical at (TA = +25°C)
- Frequency drift rate is 1.2MHz/°C typical at (TA = +25°C)
- Output return loss is 3dB typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Nom | - |
|---|---|
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | - |
| Oscillator Case / Package | SMD, 5mm x 5mm |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
