Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.260 |
| 5+ | $190.020 |
| 10+ | $180.780 |
Price for:Each
Minimum: 1
Multiple: 1
$199.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC460LC5
Newark Part No.60AK8267
Technical Datasheet
Frequency Min0Hz
Frequency Max20GHz
Gain14dB
Frequency Response RF Min0Hz
Noise Figure Typ3.5dB
Frequency Response RF Max20GHz
RF IC Case StyleLCC
Gain Typ14dB
Supply Voltage Min7.5V
Supply Voltage Max8.5V
IC Case / PackageLCC
No. of Pins32Pins
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC460LC5 is a GaAs MMIC pHEMT low noise distributed amplifier that operates from DC to 20GHz. Gain flatness is excellent from DC to 20 GHz making the HMC460LC5 ideal for EW, ECM, Radar and test equipment applications. The wideband amplifier I/Os are internally matched to 50 ohms. Application includes telecom infrastructure, microwave radio and VSAT, military and space and test instrumentation.
- Typical gain is 14dB (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typical gain flatness is ±0.5dB (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typ gain variation over temperature is 0.008dB/°C (DC-6.0GHz frequency, TA=+25°C, Vdd=8V, Idd=75mA)
- Typical noise figure is 3.5dB (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typ input return loss is 17dB (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typical output return loss is 17dB (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typ output power for 1dB compression is 17dBm (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typical saturated output power is 18dBm (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- Typical supply current is 75mA (DC - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Idd= 75mA)
- 32-terminal LCC terminal package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
14dB
Noise Figure Typ
3.5dB
RF IC Case Style
LCC
Supply Voltage Min
7.5V
IC Case / Package
LCC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
20GHz
Frequency Response RF Min
0Hz
Frequency Response RF Max
20GHz
Gain Typ
14dB
Supply Voltage Max
8.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability