
6,562 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $47.250 | $47.25 |
| Total Price | $47.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $47.250 |
| 25+ | $39.350 |
| 50+ | $38.250 |
| 100+ | $37.140 |
| 250+ | $36.400 |
| 500+ | $35.650 |
| 1000+ | $34.910 |
| 2500+ | $34.170 |
Product Information
Product Overview
HMC451LP3E is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5GHz and 18GHz, the amplifier provides 18dB of gain, +21dBm of saturated power and 18% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC mixers. It eliminates the need for wire bonding, and allows the use of surface mount manufacturing techniques. It is widely used in application such as microwave radio & VSAT, military & space, test equipment & sensors, fiber optics, LO driver for HMC mixers etc.
- Gain variation over temperature is 0.02dB/°C typ at (5GHz - 16GHz, TA = +25°C)
- Input return loss 13dB typ at (5GHz - 16GHz, TA = +25°C)
- Output return loss 12dB typ at (5GHz - 16GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 19.5dBm typ at (5GHz - 16GHz, TA = +25°C)
- Output third order intercept (IP3) is 28dBm typ at (5GHz - 16GHz, TA = +25°C)
- Noise figure is 7dB typ at (5GHz - 16GHz, TA = +25°C)
- Supply current is 120mA typ at (5GHz - 16GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
18dB
5GHz
5GHz
18GHz
18dB
28dBm
5.5V
16Pins
85°C
MSL 1 - Unlimited
18GHz
1Channels
7dB
QFN-EP
18GHz
18dB
4.5V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
