HMC433ETR
Static Divider, Prescaler, Divide By 4, 2.7 to 3.3 V, 0.2 to 8.5 GHz, -40 to 85 Deg C, SOT-26-6

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.560 | $14.56 |
| Total Price | $14.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 25+ | $12.010 |
| 50+ | $11.560 |
| 100+ | $11.110 |
| 250+ | $10.570 |
| 500+ | $10.360 |
Product Information
Product Overview
HMC433E is a low noise divide-by-4 static divider. This device operates from DC (with a square wave input) to 8GHz input frequency with a single +3V DC supply. Single-ended inputs and outputs reduce component count and cost. The low additive SSB phase noise of -150dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is widely used in application such as UNII, point-to-point & VSAT radios, 802.11a & HiperLAN WLAN, fiber optic, cellular/3G infrastructure etc.
- Single-ended I/O’s
- Input power range is -3dBm to +10dBm at (Fin= 6 to 8GHz)
- Output power is 2dBm typical at (Fin= 4GHz)
- Output transition time is 120ps typical at (pin= 0dBm, Fout= 882MHz)
- Supply current is 53mA typical at (Vcc= +3V, TA = +25°C)
- Reverse leakage is -25dBm typical at (RF output terminated, Fin= 4GHz, pin= 0dBm)
- Operating temperature is -40°C to +85°C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
3.3V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
SOT-26
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
