Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC430LP4ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 54AK6575 |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
| 5+ | $32.070 |
| 10+ | $30.170 |
| 25+ | $28.850 |
| 50+ | $27.950 |
| 100+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC430LP4ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 54AK6575 |
| Technical Datasheet | |
| Frequency Nom | - |
| Oscillator Case / Package | SMD, 4mm x 4mm |
| Supply Voltage Nom | 3V |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC430LP4E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. The VCO’s phase noise performance is excellent over temperature, shock, vibration and process due to the oscillator’s monolithic structure. Typical application includes low noise MMIC VCO w/Buffer Amplifier for C-Band applications such as 802.11a & HiperLAN WLAN, VSAT Radios, UNII & Point-to-Point Radios.
- No external resonator needed
- Frequency range from 5.0 to 5.5GHz (TA = +25° C, Vcc = +3V)
- Power output is 2dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -103dBc/Hz (typ, TA = +25°C, Vcc = +3V)
- Tune voltage range from 0 to 10V (Vtune, TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3V) is 27mA (typ, TA = +25°C, Vcc = +3V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc = +3V)
- Output return loss is 6dB (typ, TA = +25°C, Vcc = +3V)
- Frequency drift rate is 0.8MHz/°C (typ, TA = +25°C, Vcc = +3V)
- QFN package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Nom | - |
|---|---|
| Supply Voltage Nom | 3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | - |
| Oscillator Case / Package | SMD, 4mm x 4mm |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
