
Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
| 5+ | $70.280 |
| 10+ | $63.610 |
| 25+ | $58.460 |
| 50+ | $58.100 |
| 100+ | $57.730 |
Product Information
Product Overview
HMC427ALP3E is a low loss broadband positive control transfer switch in leadless surface mount package. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. The switch operates using a positive control voltage of 0/+5V and requires a fixed bias of +5V at <lt/> 20µA. It is widely used in application such as test instrumentation, fiber optics & broadband telecom, base station infrastructure, microwave radio & VSAT, military radios, radar, & ECM etc.
- Isolation is 50dB typical at (DC - 1GHz)
- Insertion loss is 1.5dB typical at (DC - 6GHz)
- Input power for 1dB compression is 26dBm typical at (1GHz - 8GHz)
- Input third order intercept is 43dBm typical at (1GHz - 8GHz)
- Switching characteristic is 2ns typical at (DC - 8GHz)
- Return loss is 18dB typical at (DC - 6GHz)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DPDT
8GHz
0Hz
8GHz
QFN-EP
16Pins
-40°C
85°C
43dBm
No SVHC (04-Feb-2026)
0Hz
0Hz
QFN-EP
8GHz
4.5V
5.5V
1.5dB
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
