
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.760 |
| 5+ | $36.870 |
| 10+ | $33.970 |
| 25+ | $32.170 |
| 50+ | $31.530 |
| 100+ | $30.880 |
| 250+ | $29.340 |
Product Information
Product Overview
HMC425A is a 6bit GaAs IC digital attenuator. Covering 2.2GHz to 8GHz, the insertion loss is less than 4.5dB typical. The attenuator bit values are 0.5(LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Attenuation accuracy is excellent at ± 0.5dB typical step error with an IIP3 of +40dBm. Six control voltage inputs, toggled between 0 and +3V to +5V, are used to select each attenuation state. It is widely used in applications such as WLAN & point-to-multi-point, fiber optics & broadband telecom, microwave radio & VSAT, military etc.
- Single control line per bit
- Single +5V supply
- Insertion loss is 3.5dB typical at (2.2GHz - 6GHz, TA = +25°C)
- Return loss is 15dB typical at (2.2GHz - 8GHz, TA = +25°C)
- Input power for 0.1dB compression is 25dBm typical at (2.2GHz - 8GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ZigBee Transceiver
Zigbee Transceiver
2.2GHz
8GHz
8GHz
0.5dB
45dBm
6bit
3V
5V
LFCSP-EP
6bit
-
31.5dB
16Pins
-40°C
MSL 3 - 168 hours
8GHz
2.2GHz
2.2GHz
0.5dB
4.5dB
0.5dB
45dBm
-
25dBm
25dBm
6bit
31.5dB
-
LFCSP-EP
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
