Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC416LP4E
Newark Part No.50AK1681
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.890 |
| 5+ | $19.470 |
| 10+ | $18.050 |
| 25+ | $17.180 |
| 50+ | $16.300 |
| 100+ | $15.610 |
| 250+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$20.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC416LP4E
Newark Part No.50AK1681
Technical Datasheet
Frequency3GHz
Supply Voltage Min2.75V
Supply Voltage Max3.25V
Digital IC CaseQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC416LP4E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. The VCO’s phase noise performance is excellent over temperature, shock, vibration and process due to the oscillator’s monolithic structure. Typical application includes wireless Infrastructure, industrial controls, test equipment, military.
- No external resonator needed
- Frequency range from 2.75 to 3.0GHz (TA = +25°C, Vcc = +3V)
- Power output is 4.5dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RF output is -114dBc/Hz (typ)
- Tune voltage (Vtune) range from 0 to 10V (TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3.0V) is 37mA (typ, TA = +25°C, Vcc = +3V)
- Tune port leakage current is 10μA (max, TA = +25°C, Vcc = +3V)
- Output return loss is 9dB (typ, TA = +25°C, Vcc = +3V)
- Frequency drift rate is 0.3MHz/°C (typ, TA = +25°C, Vcc = +3V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
3GHz
Supply Voltage Max
3.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.75V
Digital IC Case
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability