Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC412BMS8GETRCopy
Newark Part No.60AK8262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 10+ | $18.180 |
| 25+ | $17.060 |
| 50+ | $16.810 |
| 100+ | $16.550 |
| 250+ | $16.370 |
| 500+ | $14.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC412BMS8GETRCopy
Newark Part No.60AK8262
Technical Datasheet
Frequency Min8GHz
Frequency Max16GHz
Frequency Response RF Min8GHz
Frequency Response RF Max16GHz
RF IC Case StyleMSOP-EP
Frequency Response LO Min8GHz
Frequency Response LO Max15GHz
Frequency Response IF Min0Hz
Frequency Response IF Max2.5GHz
Conversion Gain-8.4dB
Third Order Intercept Point IIP3 Typ19dBm
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC412BMS8GE is a passive double balanced mixer that operates from 8GHz to 16GHz. This device operates with LO drive levels between 9dBm to 15dBm and provides 8dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias. It is widely used in applications such as long haul radio platforms, microwave radio, VSAT etc.
- Conversion loss is 8dB typical at (TA = +25°C, IF = 1.45GHz, LO power= +13dBm)
- Noise figure, single sideband (SSB) is 8dB typical at (TA = +25°C, IF = 1.45GHz)
- LO to RF isolation is 44dB typical at ( TA = +25°C, IF = 1.45GHz)
- LO to IF isolation is 38dB typical at (TA = +25°C, IF = 1.45GHz)
- RF to IF isolation is 29dB typical at (TA = +25°C, IF = 1.45GHz)
- Input third-order intercept (IP3) is 19dBm typical at (TA = +25°C, IF = 1.45GHz)
- Input power for 1dB compression (P1dB) is 10dBm typical at (TA = +25°C, IF = 1.45GHz)
- Operating temperature is -40°C to +85°C
- Package style is MSOP8GE SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8GHz
Frequency Response RF Min
8GHz
RF IC Case Style
MSOP-EP
Frequency Response LO Max
15GHz
Frequency Response IF Max
2.5GHz
Third Order Intercept Point IIP3 Typ
19dBm
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
16GHz
Frequency Response RF Max
16GHz
Frequency Response LO Min
8GHz
Frequency Response IF Min
0Hz
Conversion Gain
-8.4dB
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
