Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC406MS8GE
Newark Part No.50AK1675
Technical Datasheet
Frequency Min5GHz
Frequency Max6GHz
Gain17dB
No. of Channels1Channels
Frequency Response RF Min5GHz
Frequency Response RF Min5GHz
Noise Figure Typ6dB
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleMSOP-EP
Gain Typ17dB
Gain Typ17dB
Third Order Output Intercept Point OIP3 Typ38dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC406MS8GE is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMI C power amplifier. Vpd can be used for full power down or RF output power/current control. Typical Application includes WiMAX & WiLAN, DSRC, military & maritime, private mobile radio, UNII & ISM.
- Frequency range from 5 to 6GHz (TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain is 16dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Gain variation over temperature is 0.03dB/ °C (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Input return loss is 10dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output return loss is 8dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output power for 1dB compression is 24dBm (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Output third order intercept (Pout = 0dBm per tone, 1MHz spacing) is 38dBm (typ, 4 to 5GHz)
- Noise figure is 38dB (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- Supply current (Icq) is 0.002 / 300mA (typ, 5 to 6GHz, TA = +25°C, Vs = 5V)
- 8 lead MSOP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5GHz
Gain
17dB
Frequency Response RF Min
5GHz
Noise Figure Typ
6dB
Frequency Response RF Max
6GHz
Gain Typ
17dB
Third Order Output Intercept Point OIP3 Typ
38dBm
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Channels
1Channels
Frequency Response RF Min
5GHz
Frequency Response RF Max
6GHz
RF IC Case Style
MSOP-EP
Gain Typ
17dB
Supply Voltage Min
-
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
