
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.700 | $8.70 |
| Total Price | $8.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 25+ | $7.150 |
| 50+ | $6.880 |
| 100+ | $6.600 |
| 250+ | $6.270 |
| 500+ | $6.140 |
| 1000+ | $6.020 |
| 2500+ | $5.890 |
Product Information
Product Overview
HMC374E is a general purpose broad band low noise amplifier. The LNA provides 15dB of gain and a 1.5dB noise figure from a single positive supply of +2.75V to 5.5V. The low noise figure coupled with a high P1dB (22dBm) and high OIP3 (37dBm) make this part ideal for cellular applications. The compact LNA design utilizes on-chip matching for repeatable gain and noise figure performance. It is widely used in application such as cellular/PCS/3G, WCS, MMDS & ISM, fixed wireless & WLAN, private land mobile radio etc.
- Gain variation over temperature is 0.01dB/°C typ at (0.3GHz - 1GHz, TA = +25°C)
- Input return loss is 5dB typ at (0.3GHz - 1GHz, TA = +25°C), no external matching required
- Output return loss is 7dB typ at (0.3GHz - 1GHz, TA = +25°C)
- Saturated output power (Psat) is 23dBm typ at (0.3GHz - 1GHz, TA = +25°C)
- Supply current is 90mA typ at (0.3GHz - 1GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is SOT26
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
15dB
300MHz
300MHz
3GHz
15dB
37dBm
5.5V
6Pins
85°C
MSL 1 - Unlimited
3GHz
1Channels
2.2dB
3GHz
SOT-26
15dB
2.75V
SOT-26
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
