
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.930 | $8.93 |
| Total Price | $8.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 25+ | $6.440 |
| 50+ | $6.170 |
| 100+ | $5.890 |
| 250+ | $5.830 |
| 500+ | $5.710 |
Product Information
Product Overview
HMC349AMS8G is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (PHEMT), single-pole, double throw (SPDT) switch specified from 100MHz to 4GHz. It is well suited for cellular infrastructure applications by yielding high isolation of 57dB, low insertion loss of 0.9dB, high input IP3 of 52dBm, and high input P1dB of 34dBm. It operates with a single positive supply voltage from 3V to 5V and provides a CMOS-/TTL-compatible control interface. It is widely used in applications such as cellular/4G infrastructure, wireless infrastructure, mobile radios, test equipment etc.
- Nonreflective, 50 ohm design
- Through path is 33.5dB typ at (VDD = 5V, TCASE = 85°C)
- Terminated path is 26.5dB typ at (VDD = 3V to 5V, TCASE = 85°C)
- All off state control
- Rise and fall time is 60ns typ at (10% to 90% of radio frequency (RF) output)
- Supply current is 1.2mA typ at (VDD = 3V to 5V)
- Operating temperature range from -40°C to +125°C
- Package style is 8-lead mini small outline package with exposed pad [MINI-SO-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
4GHz
100MHz
4GHz
3V
8Pins
-40°C
0.9dB
-
No SVHC (04-Feb-2026)
SPDT
100MHz
MSOP-EP
4GHz
MSOP-EP
5V
125°C
52dBm
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
