Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC347ALP3ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.050 |
| 5+ | $105.860 |
| 10+ | $96.660 |
| 25+ | $92.070 |
| 50+ | $89.550 |
| 100+ | $87.030 |
Price for:Each
Minimum: 1
Multiple: 1
$115.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC347ALP3ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1647
Technical Datasheet
Frequency Min0Hz
RF Switch ConfigurationSPDT
Frequency Response RF Min0Hz
Frequency Max14GHz
Frequency Response RF Min0Hz
RF IC Case StyleQFN-EP
Frequency Response RF Max14GHz
Frequency Response RF Max14GHz
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ1.8dB
Third Order Intercept Point IIP3 Typ47dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC347ALP3E is a broadband high isolation non-reflective GaAs pHEMT SPDT switch. Covering DC to 14GHz, the switch offers high isolation and low insertion loss. Typical application includes base station infrastructure, fiber optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, test instrumentation.
- Non-reflective design
- Insertion loss is 1.5dB (typ, DC - 3.0GHz, TA = +25°C)
- Isolation is 54dB (typ, DC - 3.0GHz, TA = +25°C, with 0/-5V control)
- Return loss RFC is 17dB (typ, DC - 6.0GHz, “on state”, TA = +25°C)
- Return loss RF1, RF2 is 26dB (typ, DC - 6.0GHz, TA = +25°C)
- Input power for 1dB compression is 29dBm (typ, 0.5 - 14.0GHz, TA = +25°C)
- Input third order intercept (two-tone input power= +7dBm each tone) is 47dBm (typ)
- Switching characteristics is 2ns (typ, DC - 14GHz, tRISE, tFALL (10/90% RF), TA = +25°C)
- QFN SMT package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
14GHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
1.8dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SPDT
Frequency Max
14GHz
RF IC Case Style
QFN-EP
Frequency Response RF Max
14GHz
No. of Pins
16Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
47dBm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
