
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.520 | $39.52 |
| Total Price | $39.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $39.520 |
| 25+ | $30.370 |
| 50+ | $30.030 |
| 100+ | $29.680 |
| 250+ | $29.090 |
| 500+ | $28.490 |
Product Information
Product Overview
HMC345ALP3E is a broadband non-reflective GaAs MESFET SP4T switch. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to two. This switch operates using a positive control voltage of 0/+5V, and requires a fixed bias of +5V. It is widely used in applications such as broadband, fiber optics, switched filter banks, wireless below 8GHz etc.
- High isolation is 35dB at (DC - 6GHz, TA = +25°C, with 0/+5V control)
- Insertion loss is 1.7dB typical at (DC - 2GHz, TA = +25°C, with 0/+5V control)
- Input power for 1dB compression is 28dBm typical at (2GHz to 8GHz, TA = +25°C, with 0/+5V control)
- Input third order intercept is 43dBm typical at (2GHz to 8GHz, TA = +25°C, with 0/+5V control)
- Switching characteristics is 40ns typical at (DC - 8GHz, TA = +25°C, Vctl = 0/+5V control)
- Return loss is 16dB typical at (DC - 2GHz, TA = +25°C, with 0/+5V control)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
8GHz
0Hz
8GHz
4.5V
16Pins
-40°C
2dB
-
No SVHC (04-Feb-2026)
SP4T
0Hz
QFN-EP
8GHz
QFN-EP
5.5V
85°C
43dBm
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
