
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $22.650 |
| 10+ | $21.110 |
| 25+ | $20.040 |
| 50+ | $19.210 |
| 100+ | $18.380 |
| 250+ | $17.690 |
Product Information
Product Overview
HMC326MS8GE is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifier. It operate between 3GHz and 4.5GHz. The amplifier is packaged in a low cost, surface mount 8 leaded package with an exposed base for improved RF and thermal performance. The amplifier provides 21dB of gain and +26dBm of saturated power from a +5V supply voltage. Power down capability is available to conserve current consumption when the amplifier is not in use. Internal circuit matching was optimized to provide greater than 40% PAE. It is used in application such as microwave radios, broadband radio systems, wireless local loop driver amplifier etc.
- Output third order intercept (IP3) is 36dBm typical
- Output power for 1dB compression (P1dB) is 23.5dBm typical
- Noise figure is 5dB typical
- Switching speed is 10ns typical
- Supply current (Icc) is 130mA typical at (Vpd = 5V)
- Gain variation over temperature is 0.025dB / °C typical
- Operating temperature is -40 to +85 °C
- Package style is 8-lead mini small outline with exposed pad [MINI-SO-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3GHz
21dB
3GHz
5dB
4.5GHz
21dB
36dBm
5V
8Pins
85°C
MSL 1 - Unlimited
4.5GHz
1Channels
3GHz
4.5GHz
MSOP-EP
21dB
-
MSOP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
