
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $43.820 | $43.82 |
| Total Price | $43.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $43.820 |
| 25+ | $33.810 |
| 50+ | $33.510 |
| 100+ | $33.200 |
| 250+ | $32.540 |
| 500+ | $31.870 |
Product Information
Product Overview
HMC321ALP4E is a broadband nonreflective GaAs SP8T switch. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of +5 volts. Typical application includes This switch is suitable for usage in DC - 8.0 GHz 50-Ohm or 75-Ohm systems broadband, fiber optics, switched filter banks, wireless below 8GHz.
- Integrated positive supply 3:8 TTL decoder
- Insertion loss is 1.7dB (typ, DC - 2.0GHz, TA = +25°C)
- Isolation is 50dB (typ, DC - 2.0GHz, TA = +25°C)
- Return loss is 16dB (typ, DC - 4.0GHz, “on state”)
- Return loss (RF1 - RF8) is 15dB (typ, “off state”, 2.0 to 8.0GHz)
- Input power for 1dB compression is 26dBm (typ, 0.5 to 8.0GHz)
- Input third order intercept (two-tone input power = +7dBm each tone, 1MHz spacing) is 38dBm (typ)
- Switching characteristics is 25ns (typ, DC - 8.0GHz, tRISE, tFALL (10/90% RF))
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
8GHz
0Hz
LFCSP-EP
4.5V
5.5V
-40°C
2.3dB
-
No SVHC (04-Feb-2026)
SP8T
0Hz
8GHz
8GHz
LFCSP-EP
24Pins
85°C
38dBm
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
