
| Quantity | Price |
|---|---|
| 1+ | $47.850 |
| 5+ | $43.530 |
| 10+ | $39.210 |
| 25+ | $37.050 |
| 50+ | $35.870 |
| 100+ | $34.680 |
Product Information
Product Overview
HMC321ALP4E is a broadband no reflective GaAs SP8T switch in low cost. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of +5 volts. This switch is suitable for usage in 50-ohm or 75-ohm systems. Typical applications includes broadband, fiber optics, switched filter banks, wireless below 8GHz.
- Typical insertion loss is 1.7dB (TA=+25°C, with 0/+5V control, 50 Ohm system, DC - 2.0GHz)
- Typical isolation is 50dB (DC - 2.0GHz, TA=+25°C, with 0/+5V control, 50 ohm)
- Typical return loss is 16dB (DC - 4.0GHz, “On State”, TA=+25°C, with 0/+5V control, 50 ohm)
- Typical return loss (RF1 - RF8) is 15dB (Off State, 2.0-8.0GHz, TA=25°C, with 0/+5V control, 50 ohm)
- Typical input power for 1dB compression is 26dBm (0.5-8.0GHz, TA=+25°C, with 0/+5V control, 50 Ohm)
- Typ input third order intercept is 38dBm (2-tone input power=+7dBm each tone, 1MHz spacing, A=+25°C)
- Typical switching characteristics is 25ns (tRISE, tFALL (10/90% RF), TA=+25°C)
- 24-lead QFN package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
SP8T
0Hz
8GHz
8GHz
LFCSP-EP
24Pins
85°C
2.3dB
38dBm
MSL 3 - 168 hours
SP8T
8GHz
0Hz
LFCSP-EP
4.5V
5.5V
-40°C
2.3dB
38dBm
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
