New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Attenuator ICs
                                                                                                    Print Page

                                                                                                    HMC273AMS10GETR

                                                                                                    DIGITAL ATTENUATOR, 3.8GHZ, MSOP-EP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC273AMS10GETR
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC273AMS10GETR
                                                                                                    Newark Part No.60AK8247
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    73 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.580
                                                                                                    10+$7.450
                                                                                                    25+$7.050
                                                                                                    50+$6.780
                                                                                                    100+$6.510
                                                                                                    250+$6.180
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC273AMS10GETR
                                                                                                    Newark Part No.60AK8247
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max3.8GHz
                                                                                                    RF Primary FunctionZigBee Transceiver
                                                                                                    RF Primary FunctionZigbee Transceiver
                                                                                                    Frequency Response RF Min700MHz
                                                                                                    Frequency Min700MHz
                                                                                                    Frequency Response RF Min700MHz
                                                                                                    Attenuation Step Size1dB
                                                                                                    Frequency Response RF Max3.8GHz
                                                                                                    Frequency Response RF Max3.8GHz
                                                                                                    Insertion Loss2.9dB
                                                                                                    Control Step Size1dB
                                                                                                    Control Step Size1dB
                                                                                                    Third Order Intercept Point IIP3 Typ57dBm
                                                                                                    No. of Bits5bit
                                                                                                    Interfaces-
                                                                                                    Supply Voltage Min3V
                                                                                                    Input Power Max28dBm
                                                                                                    RF Input Power28dBm
                                                                                                    Supply Voltage Max5V
                                                                                                    RF IC Case StyleMSOP-EP
                                                                                                    Control Bits5bit
                                                                                                    Attenuation Typ31dB
                                                                                                    Attenuation Min-
                                                                                                    Attenuation Max31dB
                                                                                                    IC Case / PackageMSOP-EP
                                                                                                    No. of Pins10Pins
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC273AMS10GE is a general purpose broadband 5bit positive control GaAs IC digital attenuator. Covering 0.7GHz to 3.8GHz, the insertion loss is typically less than 3dB. The attenuator bit values are 1(LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. Accuracy is excellent at ±0.2dB typical with an IIP3 of upto +46dBm. Five bit control voltage inputs, toggled between 0 and +3V to +5 volts, are used to select each attenuation state. It is widely used in applications such as cellular; UMTS/3G infrastructure, ISM, MMDS, WLAN, WiMAX, microwave radio & VSAT, test equipment and sensors etc.

                                                                                                    • Single positive control per bit
                                                                                                    • Bit error is ±0.2dB typical
                                                                                                    • Insertion loss is 1.8dB typical at (0.7GHz - 1.4GHz, TA = +25°C, Vdd = +3V to +5V & Vctl = 0/Vdd)
                                                                                                    • Return loss is 14dB typical at (0.7GHz - 1.4GHz, TA = +25°C, Vdd = +3V to +5V & Vctl = 0/Vdd)
                                                                                                    • Input power for 0.1dB compression is 28dBm typical at (0.7GHz - 3.8GHz, TA = +25°C)
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 10-lead MSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    3.8GHz

                                                                                                    RF Primary Function

                                                                                                    Zigbee Transceiver

                                                                                                    Frequency Min

                                                                                                    700MHz

                                                                                                    Attenuation Step Size

                                                                                                    1dB

                                                                                                    Frequency Response RF Max

                                                                                                    3.8GHz

                                                                                                    Control Step Size

                                                                                                    1dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    57dBm

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Input Power Max

                                                                                                    28dBm

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Control Bits

                                                                                                    5bit

                                                                                                    Attenuation Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    MSOP-EP

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RF Primary Function

                                                                                                    ZigBee Transceiver

                                                                                                    Frequency Response RF Min

                                                                                                    700MHz

                                                                                                    Frequency Response RF Min

                                                                                                    700MHz

                                                                                                    Frequency Response RF Max

                                                                                                    3.8GHz

                                                                                                    Insertion Loss

                                                                                                    2.9dB

                                                                                                    Control Step Size

                                                                                                    1dB

                                                                                                    No. of Bits

                                                                                                    5bit

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    RF Input Power

                                                                                                    28dBm

                                                                                                    RF IC Case Style

                                                                                                    MSOP-EP

                                                                                                    Attenuation Typ

                                                                                                    31dB

                                                                                                    Attenuation Max

                                                                                                    31dB

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.